Part Details for DI2220V301R-10 by Steward, Inc
Overview of DI2220V301R-10 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI2220V301R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 989 |
|
RFQ | ||
|
Quest Components | IND,FERRITE,300NH,2220-CASE | 791 |
|
$0.9900 / $2.4000 | Buy Now |
Part Details for DI2220V301R-10
DI2220V301R-10 CAD Models
DI2220V301R-10 Part Data Attributes
|
DI2220V301R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
DI2220V301R-10
Steward, Inc
General Purpose Inductor, 0.3uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Chip Bead | |
Core Material | FERRITE | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.61 mm | |
Package Length | 5.59 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5A DC CURRENT | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |