Part Details for DI154S_R2_00001 by PanJit Semiconductor
Overview of DI154S_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for DI154S_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-DI154S_R2_00001
|
Mouser Electronics | Bridge Rectifiers Surface Mount Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant | 970 |
|
$0.1170 / $0.4200 | Buy Now |
DISTI #
DI154S-R2
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 0 |
|
$0.1299 / $0.3789 | RFQ |
DISTI #
DI154S_R2_00001
|
Avnet Silica | SDIP/1.5A/400V/Gen.Purp. Bridge Rect./SMD/GP (Alt: DI154S_R2_00001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
Part Details for DI154S_R2_00001
DI154S_R2_00001 CAD Models
DI154S_R2_00001 Part Data Attributes:
|
DI154S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI154S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |