-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 171 |
|
$11.4648 / $14.7404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DI102S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI102S
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for DI102S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI102S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02SA-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DI102S vs DF02SA-E3/77 |
DI102 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DI102S vs DI102 |
SDI102 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Diotec Electronics Corp | DI102S vs SDI102 |
DI102S_R2_00001 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SDIP-4 | PanJit Semiconductor | DI102S vs DI102S_R2_00001 |
DI102S_T0_00001 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SDIP-4 | PanJit Semiconductor | DI102S vs DI102S_T0_00001 |