Part Details for DI035P04PT by Diotec Semiconductor AG
Overview of DI035P04PT by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DI035P04PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI035P04PTCT-ND
|
DigiKey | MOSFET POWERQFN 3X3 P -40V -35A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1764 / $0.6200 | Buy Now |
DISTI #
637-DI035P04PT
|
Mouser Electronics | MOSFET MOSFET, PowerQFN 3x3, -40V, -35A, 150C, P RoHS: Compliant | 0 |
|
$0.1950 / $0.7700 | Order Now |
|
Onlinecomponents.com | MOSFET - PowerQFN 3x3 - -40V - -35A - P - 25W RoHS: Compliant | 0 |
|
$0.1632 / $0.1874 | Buy Now |
Part Details for DI035P04PT
DI035P04PT CAD Models
DI035P04PT Part Data Attributes
|
DI035P04PT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI035P04PT
Diotec Semiconductor AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-19 | |
Samacsys Manufacturer | Diotec | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |