Part Details for DI006H03SQ by Diotec Semiconductor AG
Results Overview of DI006H03SQ by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DI006H03SQ Information
DI006H03SQ by Diotec Semiconductor AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DI006H03SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI006H03SQCT-ND
|
DigiKey | MOSFET 2N/2P-CH 30V 6A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3999 In Stock |
|
$0.8262 / $2.2100 | Buy Now |
DISTI #
637-DI006H03SQ
|
Mouser Electronics | MOSFETs MOSFET, SO-8, 30V, 6A, 150C, N+P RoHS: Compliant | 3955 |
|
$0.8530 / $2.6400 | Buy Now |
|
Onlinecomponents.com | MOSFET - SO-8 - 30V - 6A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.5400 / $1.1320 | Buy Now |
Part Details for DI006H03SQ
DI006H03SQ CAD Models
DI006H03SQ Part Data Attributes
|
DI006H03SQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI006H03SQ
Diotec Semiconductor AG
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) |