Part Details for DHT051040LD by Omega Engineering
Overview of DHT051040LD by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHT051040LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9731
|
Newark | Dual Heating Tape, 312W, 120V, 0.5" X 4 , Surface Heater Type:Dual Element Heating Tape, Watt Density:13.1W/Inâ², Power Consumption:312W, Supply Voltage:120Vac, Operating Temperature Min:-, Operating Temperature Max:760°C Rohs Compliant: Yes |Omega DHT051040LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$99.0500 | Buy Now |
DISTI #
DHT051040LD
|
Avnet Americas | HIGH TEMPERATURE, DUAL-ELEMENT HEATING TAPES - Bulk (Alt: DHT051040LD) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$99.0514 | Buy Now |