Part Details for DHS604 SP by knitter-switch
Overview of DHS604 SP by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS604 SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32454090
|
Verical | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 208 |
|
$0.8825 / $0.9563 | Buy Now |
DISTI #
C1S413000022765
|
Chip1Stop | DIP Switch RoHS: Compliant pbFree: Yes Container: Tube | 208 |
|
$0.7200 / $0.8470 | Buy Now |