Part Details for DHS602 SP by knitter-switch
Overview of DHS602 SP by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS602 SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41103957
|
Verical | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 148 |
|
$0.8288 / $0.8837 | Buy Now |
DISTI #
C1S413000022756
|
Chip1Stop | DIP Switch RoHS: Compliant pbFree: Yes Container: Tube | 148 |
|
$0.6850 / $0.7930 | Buy Now |