Part Details for DHS250B24-T by Cosel USA Inc
Results Overview of DHS250B24-T by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DHS250B24-T Information
DHS250B24-T by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DHS250B24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHS250B24-T-ND
|
DigiKey | DC DC CONVERTER 24V 252W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$187.6800 | Buy Now |
DISTI #
436-DHS250B24-T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 250W 24V 10.5A Through Hole RoHS: Compliant | 0 |
|
$173.5200 / $181.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$152.4300 | Buy Now |
DISTI #
000000000003611907
|
Sager | Isolated DC/DC Converters - Through Hole 250W 24V 10.5A Through Hole Min Qty: 1 | 0 |
|
$166.7600 / $169.0500 | Buy Now |
Part Details for DHS250B24-T
DHS250B24-T CAD Models
DHS250B24-T Part Data Attributes
|
DHS250B24-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS250B24-T
Cosel USA Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |