Part Details for DHS250B15 by Cosel USA Inc
Results Overview of DHS250B15 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DHS250B15 Information
DHS250B15 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DHS250B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2074-ND
|
DigiKey | DC DC CONVERTER 15V 248W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$175.3684 / $192.3800 | Buy Now |
DISTI #
436-DHS250B15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 250W 15V 16.5A Through Hole RoHS: Compliant | 3 |
|
$166.7300 / $187.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$152.4300 | Buy Now |
DISTI #
000000000003145192
|
Sager | Isolated DC/DC Converters - Through Hole 250W 15V 16.5A Through Hole Min Qty: 1 | 0 |
|
$166.7600 / $169.0500 | Buy Now |
Part Details for DHS250B15
DHS250B15 CAD Models
DHS250B15 Part Data Attributes
|
DHS250B15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS250B15
Cosel USA Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |