Part Details for DHS250B07 by Cosel USA Inc
Overview of DHS250B07 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS250B07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHS250B07-ND
|
DigiKey | DC DC CONVERTER 7.5V 248W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$183.7400 | Buy Now |
DISTI #
436-DHS250B07
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 250W 7.5V 33A Through Hole RoHS: Compliant | 0 |
|
$173.5200 / $181.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$152.4300 | Buy Now |
DISTI #
000000000003145190
|
Sager | Isolated DC/DC Converters - Through Hole 250W 7.5V 33A Through Hole Min Qty: 1 | 0 |
|
$166.7600 / $169.0500 | Buy Now |
Part Details for DHS250B07
DHS250B07 CAD Models
DHS250B07 Part Data Attributes
|
DHS250B07
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS250B07
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |