Part Details for DHS25-A28D08BC3QC by Innodisk Corporation
Overview of DHS25-A28D08BC3QC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS25-A28D08BC3QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 2.5" SATA SSD 3IE3, 15nm(Industrial, Standard Grade, 0°C ~ +70°C) -- 128GB 2.5" SATA SSD 3IE3 iSLC | 5 |
|
$800.0000 | Buy Now |