Part Details for DHS200A12-T by Cosel USA Inc
Overview of DHS200A12-T by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS200A12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHS200A12-T-ND
|
DigiKey | DC DC CONVERTER 12V 200W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$183.7400 | Buy Now |
DISTI #
436-DHS200A12-T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 12V 16.7A Through Hole RoHS: Compliant | 0 |
|
$173.5200 / $181.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$152.4300 | Buy Now |
DISTI #
000000000003611897
|
Sager | Isolated DC/DC Converters - Through Hole 200W 12V 16.7A Through Hole Min Qty: 1 | 0 |
|
$166.7600 / $169.0500 | Buy Now |
DISTI #
C1S151100074333
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes | 9 |
|
$137.0000 | Buy Now |
Part Details for DHS200A12-T
DHS200A12-T CAD Models
DHS200A12-T Part Data Attributes
|
DHS200A12-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS200A12-T
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |