Part Details for DHS100B28-T by Cosel USA Inc
Results Overview of DHS100B28-T by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DHS100B28-T Information
DHS100B28-T by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DHS100B28-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHS100B28-T-ND
|
DigiKey | DC DC CONVERTER 28V 101W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$135.9400 | Buy Now |
DISTI #
436-DHS100B28-T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 28V 3.6A Through Hole RoHS: Compliant | 0 |
|
$122.4500 / $132.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$109.1500 | Buy Now |
DISTI #
000000000003611893
|
Sager | Isolated DC/DC Converters - Through Hole 100W 28V 3.6A Through Hole Min Qty: 1 | 0 |
|
$119.4000 / $121.0300 | Buy Now |
Part Details for DHS100B28-T
DHS100B28-T CAD Models
DHS100B28-T Part Data Attributes
|
DHS100B28-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DHS100B28-T
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 37.3 mm |
Alternate Parts for DHS100B28-T
This table gives cross-reference parts and alternative options found for DHS100B28-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHS100B28-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNDHS100B28 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, | DHS100B28-T vs SNDHS100B28 |
PH100S280-28 | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W | DHS100B28-T vs PH100S280-28 |