Part Details for DHR14B by TE Connectivity
Overview of DHR14B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DHR14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8209
|
Newark | Dhr14B=Relay |Hartman Te Connectivity DHR14B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19,637.5300 | Buy Now |
DISTI #
DHR14B-ND
|
DigiKey | DHR14B=RELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17,485.7900 | Buy Now |
DISTI #
655-DHR14B
|
Mouser Electronics | Contactors - Electromechanical RELAY | 0 |
|
$18,882.2400 | Order Now |
DISTI #
71710916
|
RS | TE, A&D High Performance Group, Relay, DHR14B=RELAY | TE Connectivity DHR14B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23,044.0200 | RFQ |
|
Onlinecomponents.com | Relay - Bulk |
4 Partner Stock |
|
$5,398.4700 / $16,870.2300 | Buy Now |
DISTI #
AMP1-1616037-2
|
Interstate Connecting Components | DHR14B=RELAY | 0 |
|
$3,739.5405 / $20,775.1950 | Buy Now |
DISTI #
TE Connectivity DHR14B
|
PEI Genesis | Power/Signal Relay 3PDT 25A | 4 |
|
Buy Now | |
|
Master Electronics | Relay - Bulk |
4 Partner Stock |
|
$5,398.4700 / $16,870.2300 | Buy Now |
Part Details for DHR14B
DHR14B CAD Models
DHR14B Part Data Attributes:
|
DHR14B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DHR14B
TE Connectivity
DHR14B=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |