Part Details for DHR 200 C10 by LEM Holdings SSA
Overview of DHR 200 C10 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHR 200 C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8574
|
Newark | Current Transducer, 200A, 0-10V O/P, Sensor Output:Voltage, Supply Voltage Dc Min:20V, Supply Voltage Dc Max:50V, Current Measuring Range Dc:0A To 200A, Current Measuring Range Ac:0A To 200A, Response Time:150Ms, Accuracy %:1%, Rohs Compliant: Yes |Lem DHR 200 C10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$189.5400 / $252.8400 | Buy Now |
DISTI #
DHR200C10-ND
|
DigiKey | SENSOR CURRENT HALL 200A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$206.1046 / $224.8400 | Buy Now |
Part Details for DHR 200 C10
DHR 200 C10 CAD Models
DHR 200 C10 Part Data Attributes
|
DHR 200 C10
LEM Holdings SSA
Buy Now
|
Compare Parts:
DHR 200 C10
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |