Part Details for DHO924 by Rigol Technologies
Overview of DHO924 by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHO924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-DHO924-ND
|
DigiKey | 250MHz, 1.25GSa/s, 4 channels, 1 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
55 In Stock |
|
$769.0000 | Buy Now |
DISTI #
74995479
|
RS | Digital Oscilloscope, 250MHz, 1.25GSa/s, 4 channels, 16 digital channels | RIGOL Technologies DHO924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$769.0000 | RFQ |
DISTI #
20002530
|
TestEquity LLC | RIGOL DHO924 Digital Oscilloscope, 4/16 Channel, 250 MHz, 1.25 GS/s, 50 Mpts, 12 bit, DHO900 Series | 6 |
|
$769.0000 | Buy Now |