Part Details for DHO5S14//2G29//01024//G3R008/O by Sensata Technologies
Overview of DHO5S14//2G29//01024//G3R008/O by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010243AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010244AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
SiT5002AI-8E-33N0-102.400000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for DHO5S14//2G29//01024//G3R008/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-2G2901024G3R008O
|
Mouser Electronics | Encoders | 0 |
|
$1,009.4500 / $1,063.2900 | Order Now |