Part Details for DHO1074 by Rigol Technologies
Overview of DHO1074 by Rigol Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHO1074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9517
|
Newark | Dso, 4 Channel, 70Mhz, 100Mpts, 2Gsps, Product Range:Dho1000 Series, Scope Channels:4 Analog, 1 Ext Trigger, Bandwidth:70Mhz, Sampling Rate:2Gsps, Display Memory Depth:50 Mpts, Calculated Rise Time:5Ns, Manufacturer Warranty:3 Years Rohs Compliant: Yes |Rigol DHO1074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$899.0000 | Buy Now |
DISTI #
2211-DHO1074-ND
|
DigiKey | High Resolution 4 Channel, 70 MH Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$899.0000 | Buy Now |
DISTI #
74995465
|
RS | Digital Oscilloscope, High Res 4 Ch, 70 MHz, 12 bit, 1 GSa/sec, 50 MPts Memory | RIGOL Technologies DHO1074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$999.0000 | RFQ |
DISTI #
66959864
|
Verical | Digital Bench 5-CH LAN/USB Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 1 |
|
$1,126.4700 | Buy Now |
DISTI #
20001423
|
TestEquity LLC | RIGOL DHO1074 Digital Oscilloscope, 4 Channel, 70 MHz, 1 GS/s, 50 Mpts, 12 bit, DHO1000 Series | 2 |
|
$899.0000 | Buy Now |