-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DHN02TVTR
|
Mouser Electronics | DIP Switches / SIP Switches Half Pitch Dip switch 1.6mm height RoHS: Compliant | 2634 |
|
$1.5300 / $3.0400 | Buy Now |
|
Ozdisan Elektronik | SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T | 0 |
|
$2.1175 / $2.3293 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DHN-02-T-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DHN-02-T-V-T/R
Diptronics Manufacturing Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.77 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.5 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |