There are no models available for this part yet.
Overview of DHII-009 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DHII-009 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK4367
|
Newark | Pressure Ctrl, 50Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:50Inch-H2O, Operating Temperature Min:0°C, Operating Temperature Max:60°C, Product Range:Digihelic Dhii Series |Dwyer DHII-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$906.0300 / $1,006.7000 | Buy Now | |
DISTI #
71302617
|
RS | Differential Pressure Controller, DHII-009, 50in w.c., NEMA 4 (IP66), LCD | Dwyer Instruments DHII-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$965.9300 / $1,016.7700 | RFQ |