Part Details for DHC8012 by DiTom Microwave Inc
Overview of DHC8012 by DiTom Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHC8012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2236-DHC8012-ND
|
DigiKey | 8.00 - 12.00 GHz Hi-Rel Circulat Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,083.2500 | Buy Now |
DISTI #
36-DHC8012
|
Mouser Electronics | RF Circulators 8.00 - 12.40 GHz Circulator, Mil-Aero Qualified RoHS: Compliant | 0 |
|
$1,068.7500 | Order Now |
DISTI #
77389465
|
Verical | DHC8012 Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$950.0000 | Buy Now |