Part Details for DHADEP22132U/DEP2-2132 IP67 16A 3-CORE 250V INDUSTRIAL CONNECTOR by Delixi Electric
Overview of DHADEP22132U/DEP2-2132 IP67 16A 3-CORE 250V INDUSTRIAL CONNECTOR by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GQF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP144-2020-0.50-002 | |
TMPM4GRF20FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4KMFWAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 |
Price & Stock for DHADEP22132U/DEP2-2132 IP67 16A 3-CORE 250V INDUSTRIAL CONNECTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DHADEP22132U/DEP2-2132 IP67 16A 3-core 250V industrial connector | 388 |
|
$3.9857 | Buy Now |