Part Details for DHADEP21252R/DEP2-1252 IP67 32A 5-CORE 415V INDUSTRIAL SURFACE SOCKET by Delixi Electric
Overview of DHADEP21252R/DEP2-1252 IP67 32A 5-CORE 415V INDUSTRIAL SURFACE SOCKET by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 | |
TMPM4GQF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP144-2020-0.50-002 |
Price & Stock for DHADEP21252R/DEP2-1252 IP67 32A 5-CORE 415V INDUSTRIAL SURFACE SOCKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DHADEP21252R/DEP2-1252 IP67 32A 5-core 415V industrial surface socket | 124 |
|
$8.1348 | Buy Now |