-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX1208QRSVRQ1 | Texas Instruments | Automotive 5-V, 8:1, 1-channel multiplexer with 1.8-V logic 16-UQFN -40 to 125 | |
TLC69608QRTWRQ1 | Texas Instruments | Automotive 128 mini-LED matrix local dimming backlight driver, 16-channel integrated current sink 24-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DHA08QR
|
Mouser Electronics | DIP Switches / SIP Switches Half Pitch Dip switch 2.2mm height RoHS: Compliant | 0 |
|
$2.0900 / $2.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DHA-08QR
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DHA-08QR
Diptronics Manufacturing Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Diptronics | |
Switch Type | SLIDE DIP SWITCH |
This table gives cross-reference parts and alternative options found for DHA-08QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHA-08QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
193-2MSRN | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DHA-08QR vs 193-2MSRN |
DPS-105-BTZ | Piano Dip Switch, 5 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DHA-08QR vs DPS-105-BTZ |
SDA03H1SB | SLIDE DIP SWITCH- | C&K | DHA-08QR vs SDA03H1SB |
ADF07SB | SLIDE SWITCH,STRAIGHT,SP7T,7,SURFACE MOUNT TERMINAL,14 | TE Connectivity | DHA-08QR vs ADF07SB |
DPS-107-ATZ | Piano Dip Switch, 7 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DHA-08QR vs DPS-107-ATZ |
193-6MSRN | Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DHA-08QR vs 193-6MSRN |
DPH-102-LATZ | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DHA-08QR vs DPH-102-LATZ |
SDA12H1SBDR | SLIDE DIP SWITCH- | C&K | DHA-08QR vs SDA12H1SBDR |
PI021910 | Piano Dip Switch, 2 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | DHA-08QR vs PI021910 |
SD08H1BD | SLIDE DIP SWITCH- | C&K | DHA-08QR vs SD08H1BD |