Part Details for DH60-18A by IXYS Corporation
Overview of DH60-18A by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DH60-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4840
|
Newark | Diode, Fast, 1800V, To-247Ad, Repetitive Peak Reverse Voltage:1.8Kv, Average Forward Current:60A, Diode Configuration:Single, Forward Voltage Max:2.7V, Reverse Recovery Time:150Ns, Forward Surge Current:650A, No. Of Pins:3Pins Rohs Compliant: Yes |Ixys Semiconductor DH60-18A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $12.4700 | Buy Now |
DISTI #
DH60-18A-ND
|
DigiKey | DIODE GEN PURP 1.8KV 60A TO247AD Min Qty: 1 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8041 / $12.0000 | Buy Now |
DISTI #
747-DH60-18A
|
Mouser Electronics | Rectifiers 60 Amps 1800V RoHS: Compliant | 0 |
|
$8.5700 / $12.1200 | Order Now |
|
Future Electronics | DH60 Series 1800 Vrrm 60 A 150 ns Fast Recovery Diode - TO-247AD-2 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.1600 / $8.3400 | Buy Now |
DISTI #
DH60-18A
|
TTI | Rectifiers 60 Amps 1800V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.3200 | Buy Now |
DISTI #
DH60-18A
|
TME | Diode: rectifying, THT, 1.8kV, 60A, tube, Ifsm: 700A, TO247-2, 415W Min Qty: 1 | 0 |
|
$8.4800 / $11.8800 | RFQ |
|
Chip1Cloud | DIODE GEN PURP 1.8KV 60A TO247AD | 43000 |
|
RFQ | |
DISTI #
1427216
|
element14 Asia-Pacific | DIODE, FAST, 1800V, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5127 / $12.4326 | Buy Now |
DISTI #
1427216
|
Farnell | DIODE, FAST, 1800V, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$8.0914 / $11.5663 | Buy Now |
Part Details for DH60-18A
DH60-18A CAD Models
DH60-18A Part Data Attributes:
|
DH60-18A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DH60-18A
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 64A, 1800V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.03 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 64 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |