Part Details for DH424SNGKLP by Eaton Cutler-Hammer
Results Overview of DH424SNGKLP by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DH424SNGKLP Information
DH424SNGKLP by Eaton Cutler-Hammer is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DH424SNGKLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72711000
|
RS | DH, 4P, 4W+G, 240V, 200A, FUSED, SWITCHED NEUT, NEMA 1 | Eaton - Cutler Hammer DH424SNGKLP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15,212.8800 / $16,013.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,693.1600 / $9,990.6300 | Buy Now |