DH3316P-334
Coilcraft Inc
Description: General Purpose Inductor, 330uH, 20%, 1 Element, SMD

Overview of DH3316P-334 by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for DH3316P-334 by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Coilcraft Direct Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 0
  • 1 $1.5500
  • 500 $1.2500
  • 1,000 $0.9200
  • 2,500 $0.7300
  • 5,000 $0.6000
$0.6000 / $1.5500 Buy Now

CAD Models for DH3316P-334 by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DH3316P-334 by Coilcraft Inc

DH3316P-334
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
1.85 Ω
Inductance-Nom (L)
330 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Self Resonance Frequency
5 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. DH3316P-334
    Coilcraft Inc
    General Purpose Inductor, 330uH, 20%, 1 Element, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DH3316P-334 by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DH3316P-334 by Coilcraft Inc

  • Please alert me when DH3316P-334 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DH3316P-334 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DH3316P-334 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DH3316P-334 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DH3316P-334.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DH3316P-334 by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: