There are no models available for this part yet.
Overview of DH3316P-224ML by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
DH3316P-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DH3316P-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DH3316P-224ML by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.6000 / $1.5500 | Buy Now |