Datasheets
DH293 by:

Step Recovery Diode, S Band to C Band, 6GHz Max, Silicon, F60D, 2 PIN

Part Details for DH293 by Temex Ceramics

Overview of DH293 by Temex Ceramics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for DH293

DH293 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DH293 Part Data Attributes

DH293 Temex Ceramics
Buy Now Datasheet
Compare Parts:
DH293 Temex Ceramics Step Recovery Diode, S Band to C Band, 6GHz Max, Silicon, F60D, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer TEMEX COMPONENTS
Package Description O-CEMW-N2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature MULTIPLIER VARACTOR
Application HARMONIC GENERATOR
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Capacitance-Max 3 pF
Diode Capacitance-Min 2 pF
Diode Element Material SILICON
Diode Type STEP RECOVERY DIODE
Frequency Band S BAND TO C BAND
JESD-30 Code O-CEMW-N2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Frequency-Max 6 MHz
Output Frequency-Min 3 GHz
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style MICROWAVE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position END

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DH293 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DH293 by Temex Ceramics

Select Manufacturer
Which Manufacturer of DH293 would you like to use for your alert(s)?
  • Please alert me when DH293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DH293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DH293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DH293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DH293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DH293 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: