Part Details for DH221NARZZ by CIT Relay & Switch
Results Overview of DH221NARZZ by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DH221NARZZ Information
DH221NARZZ by CIT Relay & Switch is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DH221NARZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-DH221NARZZ-ND
|
DigiKey | SWITCH PB DPST-NO/NC 2A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
14 In Stock |
|
$15.0387 / $22.2500 | Buy Now |