Part Details for DH1-32114FN-C54C by Eaton Corporation
Results Overview of DH1-32114FN-C54C by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DH1-32114FN-C54C Information
DH1-32114FN-C54C by Eaton Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DH1-32114FN-C54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-DH1-32114FN-C54C
|
Mouser Electronics | Motor Drives DH1 VFD, 230V, 114A, 40HP, KEY, NB | 0 |
|
$8,380.1500 | Order Now |