Part Details for DH06S2415A by Eltek
Overview of DH06S2415A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH06S2415A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DH06S2415A
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.4A 6W 7-Pin DIP (Alt: DH06S2415A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DH06S2415A
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.4A 6W 7-Pin DIP (Alt: DH06S2415A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |