Part Details for DH0034CH by National Semiconductor Corporation
Overview of DH0034CH by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DH0034CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL-TO-MOS TRANSLATOR, 10 Pin, Metal, CAN | 3 |
|
$39.0000 | Buy Now |
|
Quest Components | TTL-TO-MOS TRANSLATOR, 10 Pin, Metal, CAN | 5 |
|
$57.0000 / $60.0000 | Buy Now |
|
Quest Components | TTL-TO-MOS TRANSLATOR, 10 Pin, Metal, CAN | 4 |
|
$57.0000 / $60.0000 | Buy Now |
Part Details for DH0034CH
DH0034CH CAD Models
DH0034CH Part Data Attributes:
|
DH0034CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DH0034CH
National Semiconductor Corporation
IC,TTL-TO-MOS TRANSLATOR,BIPOLAR,CAN,10PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |