There are no models available for this part yet.
Overview of DH-51-CMB(9.6) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DH-51-CMB(9.6) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK1001
|
Newark | High Speed Transmission, 1.0Mm Pitch Small Interface Connectors Rohs Compliant: Yes |Hirose(Hrs) DH-51-CMB(9.6) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4800 | Buy Now | |
DISTI #
H12024-ND
|
DigiKey | CABLE CLAMP FOR 9.6MM CABLE Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3854 | Buy Now | |
DISTI #
DH-51-CMB(9.6)
|
Avnet Americas | Connector Accessories Metal Clamp 51 POS Brass Bag - Bag (Alt: DH-51-CMB(9.6)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-DH51CMB96
|
Mouser Electronics | I/O Connectors 51P METAL CLAMP RoHS: Compliant | 197 |
|
$0.3170 / $0.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2370 | Buy Now | ||
DISTI #
HIRDH-51-CMB(9.6)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2672 / $0.3880 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2306 / $0.3977 | Buy Now | ||
DISTI #
DH-51-CMB-9.6
|
TME | Accessories: cable clamp, DH, PIN: 51 Min Qty: 1 | 0 |
|
$0.2240 / $0.3670 | RFQ | |
DISTI #
000000000003972178
|
Sager | I/O Connectors 51P METAL CLAMP Min Qty: 1 | 0 |
|
$0.2400 / $0.3200 | Buy Now | |
DISTI #
244-0034-3-00
|
Avnet Abacus | Connector Accessories Metal Clamp 51 POS Brass Bag (Alt: 244-0034-3-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DH-51-CMB(9.6) by Hirose Electric Co Ltd
Part Data Attributes for DH-51-CMB(9.6) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for DH-51-CMB(9.6)
-
DH-17-CMB(6.3)Assembly Items
-
YLS-02VTerminals and Terminal Blocks
-
HIF3BB-50D-2.54CHeaders and Edge Type Connectors
-
770520-3Combination Line Connectors
-
10114-3000PED Type Connectors
-
208489-1Other Circular Connectors
-
GRM0335C1ER10WA01DFixed Capacitors
-
RK73H1ETTP7501FFixed Resistors
-
DH-51-CV2BTelecom and Datacom Connectors