Part Details for DH-37-CV2B by Hirose Electric Co Ltd
Overview of DH-37-CV2B by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH-37-CV2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0999
|
Newark | High Speed Transmission, 1.0Mm Pitch Small Interface Connectors |Hirose(Hrs) DH-37-CV2B RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $10.1000 | Buy Now |
DISTI #
H11932-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
27 In Stock |
|
$5.5625 / $9.5300 | Buy Now |
DISTI #
DH-37-CV2B
|
Avnet Americas | Cover Case for DH Series 37 Position Small Interface Connectors - Trays (Alt: DH-37-CV2B) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DH-37-CV2B
|
Mouser Electronics | I/O Connectors SCREW LOCK TYPE CVR HAND SCREW TYPE RoHS: Compliant | 232 |
|
$5.8200 / $11.4300 | Buy Now |
DISTI #
HIRDH-37-CV2B
|
Heilind Electronics | 244-0015-9-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 1.0mm Pitch Small Interface Connectors RoHS: Compliant | 0 |
|
$5.9100 / $8.1500 | Buy Now |
DISTI #
DH-37-CV2B
|
TME | Enclosure: for connectors, DH, PIN: 37, for cable Min Qty: 1 | 14 |
|
$6.4900 / $10.6600 | Buy Now |
DISTI #
000000000003972176
|
Sager | I/O Connectors SCREW LOCK TYPE CVR HAND SCREW TYPE Min Qty: 1 | 0 |
|
$6.3100 / $8.4100 | Buy Now |
DISTI #
C1S312300325142
|
Chip1Stop | Connector Accessories 37 POS Cover Case Black Polycarbonate RoHS: Compliant Container: Bulk | 15 |
|
$4.4500 / $7.0400 | Buy Now |