Part Details for DH-37-CT2B(13) by Hirose Electric Co Ltd
Overview of DH-37-CT2B(13) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DH-37-CT2B(13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0995
|
Newark | High Speed Transmission, 1.0Mm Pitch Small Interface Connectors |Hirose(Hrs) DH-37-CT2B(13) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $8.2200 | Buy Now |
DISTI #
DH-37-CT2B(13)-ND
|
DigiKey | COVER PLASTIC BUTTON FOR 7POS Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2180 | Buy Now |
DISTI #
DH-37-CT2B(13)
|
Avnet Americas | Cover Case for DH Series 37 Position Small Interface Connectors - Bag (Alt: DH-37-CT2B(13)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DH-37-CT2B13
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 0 |
|
$5.0200 / $8.4200 | Order Now |
DISTI #
HIRDH-37-CT2B(13)
|
Heilind Electronics | 244-0049-0-13 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 1.0mm Pitch Small Interface Connectors RoHS: Compliant | 0 |
|
$4.6400 / $6.6300 | Buy Now |
DISTI #
000000000005532245
|
Sager | I/O Connectors Min Qty: 1 | 0 |
|
$5.1400 / $6.8600 | Buy Now |
Part Details for DH-37-CT2B(13)
DH-37-CT2B(13) CAD Models
DH-37-CT2B(13) Part Data Attributes
|
DH-37-CT2B(13)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DH-37-CT2B(13)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |