Part Details for DH-20G50013 by Cvilux Corporation
Overview of DH-20G50013 by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH-20G50013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-DH-20G50013-ND
|
DigiKey | CBL ASY IPEX MHF1-SMA P-J 3.937" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2591 In Stock |
|
$1.1175 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $3.3800 | Buy Now |