Part Details for DGST-6-20-E1A (ALTERNATE: 8078829) by Festo
Overview of DGST-6-20-E1A (ALTERNATE: 8078829) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGST-6-20-E1A (ALTERNATE: 8078829)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71819461
|
RS | Slide Table, Mini, 6mm bore, 20mm stroke, M3 ports, elastic cushions DGST Series | Festo DGST-6-20-E1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$357.4900 | Buy Now |