Part Details for DGST-16-100-E1A by Festo
Overview of DGST-16-100-E1A by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA-BDGSTKEV2Z | Renesas Electronics Corporation | DAQ on a Stick Strain Gauge Kit | |
RTKA-BDGSTKDBEVKIT1Z | Renesas Electronics Corporation | DAQ on a Stick with Honeywell Pressure Sensor Kit | |
ADS1244IDGST | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 |
Price & Stock for DGST-16-100-E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-DGST-16-100-E1A-ND
|
DigiKey | MINI SLIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$600.3000 | Buy Now |