DGP12U5S5
Description: DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, PACKAGE-7

Overview of DGP12U5S5 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for DGP12U5S5 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # DGP12U5S5
Avnet Abacus DC/DC PS DUAL-OUT 5V/-5V 1A/-1A 7W 7PIN (Alt: DGP12U5S5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for DGP12U5S5 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DGP12U5S5 by Bel Fuse

DGP12U5S5
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Package Description
, MODULE,6LEAD,1.8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
16 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XDMA-P7
Load Regulation-Max
0.7%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,6LEAD,1.8
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
12 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. DGP12U5S5
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, PACKAGE-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DGP12U5S5 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DGP12U5S5 by Bel Fuse

Select Manufacturer
Which Manufacturer of DGP12U5S5 would you like to use for your alert(s)?
  • Please alert me when DGP12U5S5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DGP12U5S5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DGP12U5S5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DGP12U5S5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DGP12U5S5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DGP12U5S5 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: