Power Circuits
DGP12U5D12
Description: DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid, PACKAGE-7

Overview of DGP12U5D12 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for DGP12U5D12 by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
Quest Components 2-OUTPUT 12 W DC-DC REG PWR SUPPLY MODULE 189
  • 1 $101.4000
  • 46 $85.8000
  • 94 $81.9000
$81.9000 / $101.4000 Buy Now

CAD Models for DGP12U5D12 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DGP12U5D12 by Bel Power Solutions

DGP12U5D12
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
16 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XDMA-P7
JESD-609 Code
e0
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
7 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. DGP12U5D12
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid, PACKAGE-7
    VS

Related Parts for DGP12U5D12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DGP12U5D12 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DGP12U5D12 by Bel Power Solutions

Select Manufacturer
Which Manufacturer of DGP12U5D12 would you like to use for your alert(s)?
  • Please alert me when DGP12U5D12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DGP12U5D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DGP12U5D12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DGP12U5D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DGP12U5D12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DGP12U5D12 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: