Part Details for DGL1553-1 by iNRCORE LLC
Overview of DGL1553-1 by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGL1553-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DGL1553-1-ND
|
DigiKey | TRANSFORMER MODULE INTERFACE Min Qty: 40 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$99.2232 | Buy Now |
DISTI #
DGL1553-1
|
Avnet Americas | - Rail/Tube (Alt: DGL1553-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 20 |
|
$72.8904 / $89.5781 | Buy Now |
DISTI #
673-DGL1553-1
|
Mouser Electronics | Pulse Transformers 1CT:1CT/1CT:0.707CT 100VRMS | 0 |
|
$95.1700 / $102.7800 | Order Now |
DISTI #
V37:1799_07714518
|
Arrow Electronics | Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Date Code: 2401 | Americas - 123 |
|
$71.6500 / $72.3800 | Buy Now |
DISTI #
DGL1553-1
|
TTI | Pulse Transformers 1CT:1CT/1CT:0.707CT 100VRMS Min Qty: 40 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$95.1800 | Buy Now |
Part Details for DGL1553-1
DGL1553-1 CAD Models
DGL1553-1 Part Data Attributes
|
DGL1553-1
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DGL1553-1
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1CT:1CT; 1CT:0.707CT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:0.707CT | |
Width | 16 mm |
Alternate Parts for DGL1553-1
This table gives cross-reference parts and alternative options found for DGL1553-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DGL1553-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DGL1553-1 | Pulse Electronics Corporation | Check for Price | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | DGL1553-1 vs DGL1553-1 |