Part Details for DGC50F by L-com Inc
Overview of DGC50F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for DGC50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2398
|
Newark | D Sub Adapter, Rcpt/Rcpt, 50Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:50Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:50Positions Rohs Compliant: Yes |L-Com DGC50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$19.9900 | Buy Now |
DISTI #
5073-DGC50F-ND
|
DigiKey | ADPT GNDR CHGR SCSI 50 F/F Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$16.5459 / $31.8700 | Buy Now |
DISTI #
73604753
|
RS | 50 Pin SCSI Gender ChangerFemale / Female- | L-com DGC50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9900 | RFQ |
|
Onlinecomponents.com | ADPT GNDR CHGR SCSI 50 F/F RoHS: Compliant | 0 |
|
$17.5400 / $23.2200 | Buy Now |
DISTI #
77736035
|
Verical | Conn GenderChanger Adapter F/F 50/50 POS ST Panel Mount 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 197 |
|
$10.0950 / $20.1900 | Buy Now |
DISTI #
DGC50F
|
L-com US | Dual-purpose slimline gender changers/socket savers allow mismatched Centronics connectors to mate and extend connector life by taking the abuse of frequently mated connectors. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. The 36 position connector is typically found on printer cables and ports. The 50 position connector is typically found on Telco and SCSI-1 cables and ports. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 197 |
|
$10.1000 / $20.1900 | Buy Now |
Part Details for DGC50F
DGC50F CAD Models
DGC50F Part Data Attributes
|
DGC50F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGC50F
L-com Inc
Rectangular Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Straight Connection | YES |