Part Details for DGC36F by L-com Inc
Overview of DGC36F by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for DGC36F
DGC36F CAD Models
DGC36F Part Data Attributes
|
DGC36F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGC36F
L-com Inc
Rectangular Connector Adapter, 36 Contacts(Side1), 36 Contacts(Side2), Female-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 36 | |
Number of Contacts:Side 2 | 36 | |
Straight Connection | YES |