Part Details for DGBH26F by L-com Inc
Results Overview of DGBH26F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DGBH26F Information
DGBH26F by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DGBH26F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M8535
|
Newark | D Sub Adaptor, Hd Rcpt-Rcpt, 26Pos, D Sub Connector A:High Density D Sub, Convert From Gender:Rece... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 371 |
|
$25.3900 | Buy Now |
DISTI #
5073-DGBH26F-ND
|
DigiKey | ADPT GNDR CHGR HD26 SLIM F/F Min Qty: 1 Lead time: 19 Weeks Container: Bag |
21 In Stock |
|
$21.6908 / $32.0200 | Buy Now |
DISTI #
70126257
|
RS | Adapter D-Sub GenderChanger HD26-Female/Female HighDensity Slimline 3A | L-com DGBH26F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7 |
|
$21.7500 / $25.9000 | Buy Now |
|
Onlinecomponents.com | ADPT GNDR CHGR HD26 SLIM F/F RoHS: Compliant | 0 |
|
$22.0100 / $28.9000 | Buy Now |
DISTI #
77736017
|
Verical | Conn D-Sub F/F 26/26 POS ST Panel Mount 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 369 |
|
$15.2340 / $25.3900 | Buy Now |
DISTI #
DGBH26F
|
L-com US | Dual-purpose slimline high density gender changers allow mismatched D-sub connectors to mate and are... more Min Qty: 1 Package Multiple: 1 | 369 |
|
$12.7000 / $25.3900 | Buy Now |
Part Details for DGBH26F
DGBH26F CAD Models
DGBH26F Part Data Attributes
|
DGBH26F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGBH26F
L-com Inc
ADPT, GNDR CHGR HD26 SLIM F/F
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |
DGBH26F Frequently Asked Questions (FAQ)
-
The recommended torque for the N-type connector is 12-15 in-lbs (1.36-1.70 Nm).
-
Yes, the DGBH26F is designed for outdoor use and can withstand environmental factors such as rain, snow, and extreme temperatures.
-
The maximum power rating for the DGBH26F is 100 watts.
-
No, the DGBH26F is specifically designed for the 2.4 GHz frequency band and is not compatible with other frequency bands.
-
The typical lead time for delivery of the DGBH26F is 1-2 weeks, depending on the quantity and shipping location.