Part Details for DGB15MF by L-com Inc
Overview of DGB15MF by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DGB15MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9024
|
Newark | Adapter, D Sub, Male/Female, 15 Position, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:15Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Product Range:D Sub Adapters Rohs Compliant: Yes |L-Com DGB15MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$13.0000 | Buy Now |
DISTI #
5073-DGB15MF-ND
|
DigiKey | ADPT SKT SAVER DB15 SLIM M/F Min Qty: 1 Lead time: 13 Weeks Container: Bag |
89 In Stock |
|
$9.2375 / $18.9600 | Buy Now |
DISTI #
LCMDGB15MF
|
Heilind Electronics | ADPT, SKT SAVER DB15 SLIM M/F D-SUB CABLING | Americas - 1 in Stock |
|
$18.4750 | Buy Now |
|
Onlinecomponents.com | ADPT SKT SAVER DB15 SLIM M/F RoHS: Compliant |
116 In Stock |
|
$9.7100 / $12.7400 | Buy Now |
|
Quest Components | RECTANGULAR ADAPTER | 26 |
|
$9.1550 / $14.0846 | Buy Now |
DISTI #
DGB15MF
|
L-com US | Dual-purpose slimline socket savers extend the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. They are also panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 3402 |
|
$5.8000 / $11.5900 | Buy Now |
|
Master Electronics | ADPT SKT SAVER DB15 SLIM M/F RoHS: Compliant |
116 In Stock |
|
$9.7100 / $12.7400 | Buy Now |
Part Details for DGB15MF
DGB15MF CAD Models
DGB15MF Part Data Attributes
|
DGB15MF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGB15MF
L-com Inc
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Cable Mount, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |