There are no models available for this part yet.
Overview of DGB15M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DGB15M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H5247
|
Newark | D Sub Adaptor, Plug-Plug, 15Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:15Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:15Positions Rohs Compliant: Yes |L-Com DGB15M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$11.7900 | Buy Now | |
DISTI #
5073-DGB15M-ND
|
DigiKey | ADPT GNDR CHGR DB15 SLIM M/M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
7 In Stock |
|
$10.7652 / $16.5000 | Buy Now | |
DISTI #
70126166
|
RS | Adapter, D-Sub, GenderChanger, DB15 Male/Male Slimline, 3A, UL Grade 94V-0 | L-com DGB15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$11.7900 | Buy Now | |
Onlinecomponents.com | ADPT GNDR CHGR DB15 SLIM M/M RoHS: Compliant | 0 |
|
$10.3500 / $13.7000 | Buy Now | ||
DISTI #
77736237
|
Verical | Conn D-Sub M/M 15/15 POS ST Panel Mount 1 Port Min Qty: 8 Package Multiple: 1 | Americas - 713 |
|
$5.8950 / $11.7900 | Buy Now | |
DISTI #
DGB15M
|
L-com US | Dual-purpose slimline gender changers allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 713 |
|
$5.9000 / $11.7900 | Buy Now |
CAD Models for DGB15M by L-com Inc
Part Data Attributes for DGB15M by L-com Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Body Breadth
|
0.51 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.55 inch
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE-MALE
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number of Contacts:Side 1
|
15
|
Number of Contacts:Side 2
|
15
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN/NICKEL
|
Shell Material
|
STEEL
|
Straight Connection
|
YES
|
UL Flammability Code
|
94V-0
|