Part Details for DGB15F by L-com Inc
Overview of DGB15F by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DGB15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5245
|
Newark | Slimline Gender Changer, Db15 Female/Female Rohs Compliant: Yes |L-Com DGB15F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$9.0900 | Buy Now |
DISTI #
5073-DGB15F-ND
|
DigiKey | ADPT GNDR CHGR DB15 SLIM F/F Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4 In Stock |
|
$8.0598 / $13.3300 | Buy Now |
DISTI #
70127144
|
RS | Adapter, D-Sub, GenderChanger, DB15, Female To Female, Slimline, 3A, Shielded | L-com DGB15F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 28 |
|
$9.0900 | Buy Now |
|
Onlinecomponents.com | ADPT GNDR CHGR DB15 SLIM F/F | 0 |
|
$7.9800 / $10.5600 | Buy Now |
DISTI #
77730245
|
Verical | Conn D-Sub Gender Changer F/F 15/15 POS ST Panel Mount 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 529 |
|
$4.5450 / $9.0900 | Buy Now |
|
Quest Components | 15-15 CONTACT(S), FEMALE-FEMALE, RECTANGULAR ADAPTER | 9 |
|
$9.0674 / $12.0898 | Buy Now |
DISTI #
4064172
|
element14 Asia-Pacific | SLIMLINE GENDER CHANGER, DB15 FEMALE / FEMALE 81H5245 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$13.5356 | Buy Now |
DISTI #
4064172
|
Farnell | SLIMLINE GENDER CHANGER, DB15 FEMALE / FEMALE 81H5245 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 11 |
|
$9.8479 | Buy Now |
DISTI #
DGB15F
|
L-com US | Dual-purpose slimline gender changers allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 529 |
|
$4.5500 / $9.0900 | Buy Now |
Part Details for DGB15F
DGB15F CAD Models
DGB15F Part Data Attributes:
|
DGB15F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGB15F
L-com Inc
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Straight Connection | YES |