Part Details for DG93120CL by Quantum Storage Systems
Overview of DG93120CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG93120CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4647
|
Newark | Dividable Grid Container, Clear, Bin Colour:Transparent, External Height:12", External Width:22.5", External Depth:17.5", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage DG93120CL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$81.8200 | Buy Now |